345-058-542-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity with our green Board To Board PCB Connector, designed for seamless integration in electronic circuits. With a single row configuration and 58 positions, it offers reliable contact between boards. The UL 94V-0 thermoplastic polyester housing ensures durability and safety in operation, even in harsh environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a must-have component in your PCB setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-542-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: