345-060-500-878

Heilind Number:EDA345-060-500-878
Manufacturer:EDAC
Manufacturer Number:345-060-500-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-500-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-500-878

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it guarantees both reliability and visual appeal. With two rows of 60 positions each, this connector offers ample room for seamless electronic connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, it can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your electronics with this Straight-mount connector, a must-have in any professional setup.