345-060-520-203

Heilind Number:EDA345-060-520-203
Manufacturer:EDAC
Manufacturer Number:345-060-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector, designed for seamless integration. Featuring a vibrant Green color, it adds a touch of visual appeal to your setup. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable and safe operation. Boasting two rows of Copper Alloy contacts at a pitch of .1 inch and a row spacing of .2 inches, it offers efficient signal transmission. With 60 positions, this connector provides ample connectivity options. Its straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB assembly with this essential component.