345-060-525-278

Heilind Number:EDA345-060-525-278
Manufacturer:EDAC
Manufacturer Number:345-060-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-278

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability and safety in operation. Its copper alloy contacts provide efficient power transmission, while the 60 positions across 2 rows allow for versatile connectivity options. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure mating. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to streamline your connectivity needs with ease.