345-060-525-512

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this meticulously engineered Board to Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The two rows of carefully spaced copper alloy contacts ensure a secure and efficient connection, with a total of 60 positions available. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your setup with this essential component for seamless and reliable data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-512

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: