345-060-542-507

Heilind Number:EDA345-060-542-507
Manufacturer:EDAC
Manufacturer Number:345-060-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-542-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a sleek design and durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. Equipped with two rows and a total of 60 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation allows for effortless installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component in your electronics arsenal. Elevate your connectivity game with this top-of-the-line connector.