345-060-559-858

Heilind Number:EDA345-060-559-858
Manufacturer:EDAC
Manufacturer Number:345-060-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-559-858

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, this connector ensures reliable performance in demanding environments. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for seamless installation. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for efficient space utilization on your PCB. With 60 positions spread across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality board-to-board connector.