345-061-521-188

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row configuration ensure easy installation onto your PCB. Featuring 61 positions with a pitch of .1 inches, this connector facilitates efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and protection, even in harsh operating environments. With copper alloy contacts and an amperage of 3A, it ensures reliable conductivity. Suitable for a wide range of applications, this green connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-521-188

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: