345-062-525-607

Heilind Number:EDA345-062-525-607
Manufacturer:EDAC
Manufacturer Number:345-062-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-525-607

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 62 positions, ensuring optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in various applications. With a compact pitch of .1 inches and a row spacing of .2 inches, it allows for efficient PCB connections. The straight mount orientation offers convenience during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Elevate your connectivity solutions with this high-quality component.