345-062-541-104

Heilind Number:EDA345-062-541-104
Manufacturer:EDAC
Manufacturer Number:345-062-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek design in vibrant green, this connector offers seamless integration with its straight mount orientation. With an amperage of 3A and operating temperature range of -40 to 105°C, it ensures reliable performance in any environment. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and conductivity. Boasting 62 positions and a .1-inch pitch, it provides ample connectivity options for your PCB projects. Trust in this connector for efficient and secure board-to-board connections.