345-062-542-158

Heilind Number:EDA345-062-542-158
Manufacturer:EDAC
Manufacturer Number:345-062-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 62 positions with a 0.1-inch pitch, ensuring reliable data transfer. Crafted with high-quality copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The straight mount orientation and 1-row configuration make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your electronic projects with this essential component.