345-062-559-104

Heilind Number:EDA345-062-559-104
Manufacturer:EDAC
Manufacturer Number:345-062-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 62 positions in a single row, offering ample opportunities for data transfer. Its robust UL 94V-0 Thermoplastic Polyester housing ensures durable and safe operation, even in demanding environments. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a convenient right-angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications, making it a must-have in your electronic projects. Trust in its quality and performance to elevate your connectivity solutions.