345-062-559-288

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a dual-row configuration with 62 positions, ensuring reliable signal transmission. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With a contact material of copper alloy, you can trust in its conductivity. This connector offers a pitch of .1 inches and a row spacing of .2 inches, perfect for compact designs. Its right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: