345-064-520-102

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your circuit connections with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, it boasts a single row layout with 64 positions, ensuring optimal performance in any project. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. Each contact features Copper Alloy construction, delivering efficient power transfer with minimal signal loss. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C caters to diverse application needs. Trust in this Connector for superior connectivity in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: