345-064-521-412

Heilind Number:EDA345-064-521-412
Manufacturer:EDAC
Manufacturer Number:345-064-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-412

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector, a vital component for seamless electronic connectivity. With a vibrant green hue, it adds a touch of visual appeal while offering top-tier performance. Engineered for efficiency, it boasts a current rating of 3A, ensuring reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring a single row design with 64 positions, it allows for precise connections on your PCB. Crafted from high-quality copper alloy, the contact material ensures optimal conductivity. With a pitch and row spacing of .1in and .2in respectively, it offers seamless integration with other components. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for secure and efficient board-to-board connectivity in your electronic projects.