345-064-523-258

Heilind Number:EDA345-064-523-258
Manufacturer:EDAC
Manufacturer Number:345-064-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-258

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a compact design and a pitch of .1 inches, it offers efficient space utilization on your PCB. The straight mount orientation and dual-row configuration with 64 positions provide versatile connectivity options. Crafted with precision, it boasts copper alloy contacts for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance to meet your connectivity needs with ease.