345-064-523-558

Heilind Number:EDA345-064-523-558
Manufacturer:EDAC
Manufacturer Number:345-064-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-558

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of high-quality Copper Alloy, rest assured of reliable and efficient transmission. Boasting 64 positions and a pitch of .1 inch, it ensures optimal signal transfer. The straight mount orientation and row spacing of .2 inch offer versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your setup with this essential component for seamless and high-performance connectivity.