345-064-541-803

Heilind Number:EDA345-064-541-803
Manufacturer:EDAC
Manufacturer Number:345-064-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-803

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 64 positions across two rows, ensuring seamless and reliable communication between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees safe and efficient operation, even in challenging environments. Crafted with copper alloy contacts, it offers superior conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Its straight mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.