345-064-560-207

Heilind Number:EDA345-064-560-207
Manufacturer:EDAC
Manufacturer Number:345-064-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance, two-row Board-to-Board Card Edge Connector. Featuring 64 positions with a pitch of 0.1 inches, it ensures seamless data transmission in your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With copper alloy contacts and an amperage of 3A, this connector offers excellent conductivity and efficiency. Its straight mount orientation and row spacing of 0.2 inches make it easy to integrate into your PCB layout. Operating within a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.