345-065-521-458

Heilind Number:EDA345-065-521-458
Manufacturer:EDAC
Manufacturer Number:345-065-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-458

Detailed Description

Enhance connectivity in your electronic projects with this efficient Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a single row with 65 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Designed for straight mount orientation, it's easy to install on your PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential connector.