345-065-524-103

Heilind Number:EDA345-065-524-103
Manufacturer:EDAC
Manufacturer Number:345-065-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-524-103

Detailed Description

Enhance connectivity with our 65-position Board To Board PCB Connector. Designed for seamless integration, this connector is a crucial component for efficient data transfer in electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections on your PCB. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring straight mount orientation, it facilitates easy installation on your board. The copper alloy contact material and operating temperature range of -40 to 105 °C further ensure optimal performance, even in challenging environments. Elevate your device's connectivity with this essential component.