345-065-525-178

Heilind Number:EDA345-065-525-178
Manufacturer:EDAC
Manufacturer Number:345-065-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-178

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring secure and efficient data transfer. Crafted with copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in our connector for high-performance, green-colored, straight-mount solution to elevate your electronic projects.