345-066-541-207

Heilind Number:EDA345-066-541-207
Manufacturer:EDAC
Manufacturer Number:345-066-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-207

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in striking Green. Designed for durability, this connector boasts a housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers seamless connectivity for your electronic components. Featuring 66 positions, it allows for ample connections on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications. Choose this Straight mount orientation connector for efficient and secure PCB interconnections. Elevate your electronics assembly with this essential component.