345-066-541-807

Heilind Number:EDA345-066-541-807
Manufacturer:EDAC
Manufacturer Number:345-066-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, it features a straight mount orientation and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With 66 positions and dual rows for efficient connectivity, each contact is made from reliable Copper Alloy. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while an amperage of 3A and an operating temperature range of -40 to 105 °C guarantee optimal performance in a variety of environments. Trust in this connector for dependable, quality connections in your electronic projects.