345-066-559-212

Heilind Number:EDA345-066-559-212
Manufacturer:EDAC
Manufacturer Number:345-066-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-212

Detailed Description

Enhance your PCB connectivity with this 2-row green board-to-board connector. Designed for seamless integration, it features 66 copper alloy contacts in a .1-inch pitch, ensuring reliable data and power transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability while meeting stringent safety standards. With a right-angle mount orientation and a row spacing of .2 inches, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your systems with this high-performance solution for efficient and secure PCB connections.