345-067-500-407

Heilind Number:EDA345-067-500-407
Manufacturer:EDAC
Manufacturer Number:345-067-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-500-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-500-407

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, it features 67 positions with a single row configuration, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. Copper Alloy contacts offer reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise assembly. With a straight mount orientation, it's ideal for various electronic applications. Operating within a wide temperature range of -40 to 105 °C, this connector ensures optimal performance in diverse environments. Elevate your PCB connections with this essential component.