345-067-520-158

Heilind Number:EDA345-067-520-158
Manufacturer:EDAC
Manufacturer Number:345-067-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 67 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it features Copper Alloy contacts for optimal conductivity and durability. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for secure and stable connections in your electronic projects.