345-067-523-103

Heilind Number:EDA345-067-523-103
Manufacturer:EDAC
Manufacturer Number:345-067-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-523-103

Detailed Description

Upgrade your electronic setup with our high-performance green board-to-board PCB connector. Designed for seamless integration, this connector features a single row with 67 copper alloy contacts, ensuring reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this essential component for seamless and efficient electronic connections.