345-067-540-612

Heilind Number:EDA345-067-540-612
Manufacturer:EDAC
Manufacturer Number:345-067-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-612

Detailed Description

Enhance your connectivity with our versatile Green Board To Board PCB Connector. Featuring a single row with 67 positions, this connector boasts a reliable amperage of 3 A for seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Designed for straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Elevate your projects with this essential component.