345-068-521-208

Heilind Number:EDA345-068-521-208
Manufacturer:EDAC
Manufacturer Number:345-068-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions across two rows, facilitating efficient data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Whether for professional or personal use, this connector is a must-have for any electronics enthusiast. Elevate your connectivity experience with this essential component.