345-068-521-802

Heilind Number:EDA345-068-521-802
Manufacturer:EDAC
Manufacturer Number:345-068-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-802

Detailed Description

Efficiently link your PCBs with our high-performance Board to Board PCB Connector. With 68 positions spread across two rows, this connector offers seamless connectivity for your electronic components. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable performance in diverse environments. Operating smoothly within a wide temperature range from -40 to 105°C, it's suitable for various applications. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Designed for straight mounting orientation, it optimizes space utilization and enhances connectivity efficiency. Upgrade your system's performance with this essential connector, a reliable component in our extensive range of electronic products.