345-068-523-407

Heilind Number:EDA345-068-523-407
Manufacturer:EDAC
Manufacturer Number:345-068-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-407

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 68 positions, ensuring efficient data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers secure and stable connectivity. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating within a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.