345-068-525-607

Heilind Number:EDA345-068-525-607
Manufacturer:EDAC
Manufacturer Number:345-068-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-607

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 68 positions housed in UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various applications. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Elevate your connectivity solutions with this essential component.