345-068-541-101

Heilind Number:EDA345-068-541-101
Manufacturer:EDAC
Manufacturer Number:345-068-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions in a single row, ensuring reliable contact for your electronic components. The UL 94V-0 Thermoplastic Polyester housing offers superior durability and safety, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is perfect for intricate PCB layouts. Operating smoothly in a temperature range of -40 to 105°C, it is ideal for various environmental conditions. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.