345-068-542-212

Heilind Number:EDA345-068-542-212
Manufacturer:EDAC
Manufacturer Number:345-068-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-212

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The connector offers 68 positions with a 2-row configuration, facilitating seamless data transmission. Crafted with copper alloy contacts and boasting an amperage of 3 A, it guarantees efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures suitability for a range of applications. Trust in this connector for dependable and high-quality interconnect solutions.