345-068-555-812

Heilind Number:EDA345-068-555-812
Manufacturer:EDAC
Manufacturer Number:345-068-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-812

Detailed Description

Enhance your PCB connectivity with our 68-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the Straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Elevate your electronic projects with this essential connector.