345-068-556-878

Heilind Number:EDA345-068-556-878
Manufacturer:EDAC
Manufacturer Number:345-068-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a total of 68 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation adds versatility to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient choice for your electronic projects. Elevate your PCB design with this essential component.