345-068-559-102

Heilind Number:EDA345-068-559-102
Manufacturer:EDAC
Manufacturer Number:345-068-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-102

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a crucial component for seamless circuit integration. Featuring a vibrant Green color, this connector is not only visually striking but also highly functional, with an amperage of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. With a single row design and 68 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and .1-inch pitch provide efficient signal transfer, while the .2-inch row spacing allows for a neat and organized layout. Its right-angle mount orientation is perfect for space-saving installations, and it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for optimal performance in your electronic projects.