345-069-521-608

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector boasts a single row with 69 positions, ensuring ample connectivity for your applications. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a range of electronic projects, this connector is a must-have for any enthusiast or professional. Upgrade your setup today and experience enhanced connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-608

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: