345-069-541-612

Heilind Number:EDA345-069-541-612
Manufacturer:EDAC
Manufacturer Number:345-069-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant Green color. Designed for seamless integration, this connector features 69 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility for various applications. Elevate your circuit board assembly with this essential component for seamless data transmission.