345-069-542-102

Heilind Number:EDA345-069-542-102
Manufacturer:EDAC
Manufacturer Number:345-069-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-542-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 69 positions with a single row configuration, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and efficient space utilization. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your electronic assemblies with this essential connector, a perfect choice for demanding applications.