345-070-525-512

Heilind Number:EDA345-070-525-512
Manufacturer:EDAC
Manufacturer Number:345-070-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-525-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector is designed for seamless integration, with a straight mount orientation and a compact pitch of .1 inch. With two rows and 70 positions, it offers ample connectivity options for your PCBs. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your device's connectivity with this versatile connector.