345-071-521-101

Heilind Number:EDA345-071-521-101
Manufacturer:EDAC
Manufacturer Number:345-071-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-521-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and reliability, it features 71 positions in a single row, allowing for seamless PCB integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and efficient connectivity. The contact material, Copper Alloy, guarantees optimal conductivity. This connector, with a straight mount orientation, is ideal for various applications. Operating within a wide temperature range of -40 to 105°C, it ensures consistent performance in diverse settings. Upgrade your connectivity solutions with this essential component.