345-071-559-607

Heilind Number:EDA345-071-559-607
Manufacturer:EDAC
Manufacturer Number:345-071-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-607

Detailed Description

Elevate your PCB connectivity with this high-performance green card edge connector. Featuring a single row design with 71 positions, it ensures seamless interconnection within your circuitry. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operable in extreme temperatures ranging from -40 to 105°C, this connector is designed for optimal functionality in any environment. Upgrade your electronic assemblies with this essential component.