345-072-521-101

.100" (2.54mm) Pitch | Card Edge Connector

Upgrade your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in even the most demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment and secure connectivity. Its straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C ensures optimal performance in any conditions. Perfect for a wide range of applications, this connector is a must-have component for your connectivity needs. Elevate your PCB design with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-521-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: