345-072-524-101

Heilind Number:EDA345-072-524-101
Manufacturer:EDAC
Manufacturer Number:345-072-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-101

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.