345-072-524-802

Heilind Number:EDA345-072-524-802
Manufacturer:EDAC
Manufacturer Number:345-072-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a compact design and straight mount orientation, it facilitates space-saving installation. The copper alloy contact material guarantees optimal conductivity, while the double-row configuration with 72 positions allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in extreme environments. Upgrade your connectivity solutions with this essential component.