345-072-540-212

Heilind Number:EDA345-072-540-212
Manufacturer:EDAC
Manufacturer Number:345-072-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-212

Detailed Description

Enhance your PCB connectivity with this two-row board-to-board connector, designed for seamless integration in your electronic assemblies. Its vibrant green color adds a touch of visual appeal, while the durable UL 94V-0 thermoplastic polyester housing ensures reliable performance. With a low amperage rating of 3A, it's ideal for various applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Featuring 72 positions, this connector offers ample connectivity options. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your system with this high-quality connector, a must-have in any electronic setup.