345-072-555-802

Heilind Number:EDA345-072-555-802
Manufacturer:EDAC
Manufacturer Number:345-072-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, it ensures both reliability and environmental safety. With two rows of 72 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation simplifies installation, making it a convenient choice for any project in need of secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.