345-074-544-858

Heilind Number:EDA345-074-544-858
Manufacturer:EDAC
Manufacturer Number:345-074-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-544-858

Detailed Description

Enhance your electronic connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a dual-row layout featuring 74 positions, it offers ample room for intricate PCB configurations. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component.